TF06D4532TC
Fenghua (HK) Electronics Ltd
Description: Fixed Resistor, Thin Film, 0.25W, 45300ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206,

Overview of TF06D4532TC by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TF06D4532TC by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TF06D4532TC by Fenghua (HK) Electronics Ltd

TF06D4532TC
Fenghua (HK) Electronics Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.25 W
Resistance
45300 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Tolerance
0.01%
Working Voltage
200 V
Want to compare parts?
  1. TF06D4532TC
    Fenghua (HK) Electronics Ltd
    Fixed Resistor, Thin Film, 0.25W, 45300ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206,
    VS

Alternate Parts for TF06D4532TC

This table gives cross-reference parts and alternative options found for TF06D4532TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF06D4532TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR06TBSV4532 Fixed Resistor, Thin Film, 0.25W, 45300ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp TF06D4532TC vs AR06TBSV4532
RNCF1206TKY45K3 Fixed Resistor, Thin Film, 0.25W, 45300ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc TF06D4532TC vs RNCF1206TKY45K3
CAR120645.3KOHMS0.01%5PPMHP Fixed Resistor, Thin Film, 0.25W, 45300ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, Riedon TF06D4532TC vs CAR120645.3KOHMS0.01%5PPMHP
AR06TBSV4532N Fixed Resistor, Thin Film, 0.25W, 45300ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, Viking Tech Corp TF06D4532TC vs AR06TBSV4532N
CRT1206-PV-4532ELF Fixed Resistor, Thin Film, 0.25W, 45300ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc TF06D4532TC vs CRT1206-PV-4532ELF
TF06D4532TT Fixed Resistor, Thin Film, 0.25W, 45300ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, Fenghua (HK) Electronics Ltd TF06D4532TC vs TF06D4532TT
RNCF1206TTY45K3 Fixed Resistor, Thin Film, 0.25W, 45300ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc TF06D4532TC vs RNCF1206TTY45K3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TF06D4532TC by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TF06D4532TC by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of TF06D4532TC would you like to use for your alert(s)?
  • Please alert me when TF06D4532TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TF06D4532TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TF06D4532TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TF06D4532TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TF06D4532TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TF06D4532TC by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: