Part Details for TF06D3652TB by Fenghua (HK) Electronics Ltd
Overview of TF06D3652TB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TF06D3652TB
TF06D3652TB CAD Models
TF06D3652TB Part Data Attributes
|
TF06D3652TB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TF06D3652TB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.25W, 36500ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 36500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 200 V |
Alternate Parts for TF06D3652TB
This table gives cross-reference parts and alternative options found for TF06D3652TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF06D3652TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206TKY36K5 | Fixed Resistor, Thin Film, 0.25W, 36500ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TF06D3652TB vs RNCF1206TKY36K5 |
HPTF1206-TP-3652UT | Fixed Resistor, Thin Film, 0.25W, 36500ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | TF06D3652TB vs HPTF1206-TP-3652UT |
RNCF1206TTY36K5 | Fixed Resistor, Thin Film, 0.25W, 36500ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TF06D3652TB vs RNCF1206TTY36K5 |
CAR120636.5KOHMS0.01%5PPMHP | Fixed Resistor, Thin Film, 0.25W, 36500ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | TF06D3652TB vs CAR120636.5KOHMS0.01%5PPMHP |
RT1206LRA1336K5L | Fixed Resistor, Thin Film, 0.25W, 36500ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TF06D3652TB vs RT1206LRA1336K5L |
AR06TTSV3652 | Fixed Resistor, Thin Film, 0.25W, 36500ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TF06D3652TB vs AR06TTSV3652 |
AR06TTSV3652N | Fixed Resistor, Thin Film, 0.25W, 36500ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | TF06D3652TB vs AR06TTSV3652N |
NTRH12T3652STRF | Fixed Resistor, Thin Film, 0.25W, 36500ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | TF06D3652TB vs NTRH12T3652STRF |