Part Details for TF06D1372TT by Fenghua (HK) Electronics Ltd
Overview of TF06D1372TT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TF06D1372TT
TF06D1372TT CAD Models
TF06D1372TT Part Data Attributes
|
TF06D1372TT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TF06D1372TT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.25W, 13700ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 13700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 200 V |
Alternate Parts for TF06D1372TT
This table gives cross-reference parts and alternative options found for TF06D1372TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF06D1372TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TF06D1372TB | Fixed Resistor, Thin Film, 0.25W, 13700ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | TF06D1372TT vs TF06D1372TB |
RNCF1206TKY13K7 | Fixed Resistor, Thin Film, 0.25W, 13700ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TF06D1372TT vs RNCF1206TKY13K7 |
AR06TBSV1372N | Fixed Resistor, Thin Film, 0.25W, 13700ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | TF06D1372TT vs AR06TBSV1372N |
RNCF1206TTY13K7 | Fixed Resistor, Thin Film, 0.25W, 13700ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TF06D1372TT vs RNCF1206TTY13K7 |
CRT1206-PV-1372ELF | Fixed Resistor, Thin Film, 0.25W, 13700ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | TF06D1372TT vs CRT1206-PV-1372ELF |
AR06TTSV1372N | Fixed Resistor, Thin Film, 0.25W, 13700ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | TF06D1372TT vs AR06TTSV1372N |
AR06TBSV1372 | Fixed Resistor, Thin Film, 0.25W, 13700ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TF06D1372TT vs AR06TBSV1372 |
NTRH12T1372STRF | Fixed Resistor, Thin Film, 0.25W, 13700ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | TF06D1372TT vs NTRH12T1372STRF |
AR06TTSV1372 | Fixed Resistor, Thin Film, 0.25W, 13700ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TF06D1372TT vs AR06TTSV1372 |
HPTF1206-TP-1372UT | Fixed Resistor, Thin Film, 0.25W, 13700ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | TF06D1372TT vs HPTF1206-TP-1372UT |