Part Details for TEW6092-4 by Spectrum Control
Overview of TEW6092-4 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for TEW6092-4
TEW6092-4 CAD Models
TEW6092-4 Part Data Attributes
|
TEW6092-4
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
TEW6092-4
Spectrum Control
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:2 | |
DC Unbalance Current-Max | 60 mA | |
Height | 10.41 mm | |
Length | 22.86 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 600 kHz | |
Operating Frequency-Min | 36 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 22.86 mm |