Part Details for TESVSP1C334M8L by TOKIN Corporation
Overview of TESVSP1C334M8L by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TESVSP1C334M8L
TESVSP1C334M8L CAD Models
TESVSP1C334M8L Part Data Attributes
|
TESVSP1C334M8L
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
TESVSP1C334M8L
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 0.33uF, SURFACE MOUNT, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | SVS | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TESVSP1C334M8L
This table gives cross-reference parts and alternative options found for TESVSP1C334M8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TESVSP1C334M8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTC-T334M16TRP(4.5)F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 0805, CHIP | NIC Components Corp | TESVSP1C334M8L vs NTC-T334M16TRP(4.5)F |
TESVSP1C334M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 0.33uF, SURFACE MOUNT, 0805, CHIP | TOKIN Corporation | TESVSP1C334M8L vs TESVSP1C334M8R |
SVSP1C334M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 0.33uF, SURFACE MOUNT, 0805, CHIP | TOKIN Corporation | TESVSP1C334M8L vs SVSP1C334M |