TESVSP0J225M8L
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 2.2uF, SURFACE MOUNT, 0805, CHIP

Overview of TESVSP0J225M8L by TOKIN Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TESVSP0J225M8L by TOKIN Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TESVSP0J225M8L by TOKIN Corporation

TESVSP0J225M8L
TOKIN Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOKIN CORP
Package Description
, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
2.2 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Manufacturer Series
SVS
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
0805
Surface Mount
YES
Tan Delta
0.2
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. TESVSP0J225M8L
    TOKIN Corporation
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 2.2uF, SURFACE MOUNT, 0805, CHIP
    VS

Alternate Parts for TESVSP0J225M8L

This table gives cross-reference parts and alternative options found for TESVSP0J225M8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TESVSP0J225M8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCSCS-P0J225MPAL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP Samsung Electro-Mechanics TESVSP0J225M8L vs TCSCS-P0J225MPAL
TYTPP0J225MTRF CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 2.2uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT TE Connectivity TESVSP0J225M8L vs TYTPP0J225MTRF
TAJR225M006H CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 2.2uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TESVSP0J225M8L vs TAJR225M006H
TAJR225M006K CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 2.2uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TESVSP0J225M8L vs TAJR225M006K
TCSCS-P0J225MPAR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP Samsung Electro-Mechanics TESVSP0J225M8L vs TCSCS-P0J225MPAR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TESVSP0J225M8L by TOKIN Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TESVSP0J225M8L by TOKIN Corporation

  • Please alert me when TESVSP0J225M8L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TESVSP0J225M8L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TESVSP0J225M8L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TESVSP0J225M8L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TESVSP0J225M8L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TESVSP0J225M8L by TOKIN Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: