Part Details for TESVSP0G335M8R by TOKIN Corporation
Overview of TESVSP0G335M8R by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TESVSP0G335M8R
TESVSP0G335M8R CAD Models
TESVSP0G335M8R Part Data Attributes
|
TESVSP0G335M8R
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
TESVSP0G335M8R
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 3.3uF, SURFACE MOUNT, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | SV/S | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TESVSP0G335M8R
This table gives cross-reference parts and alternative options found for TESVSP0G335M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TESVSP0G335M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCSCS-P0G335MPAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | TESVSP0G335M8R vs TCSCS-P0G335MPAR |
TAJR335M004H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 3.3uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TESVSP0G335M8R vs TAJR335M004H |
B45190-B335-M089 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 3.3uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | TESVSP0G335M8R vs B45190-B335-M089 |
TCSCS-P0G335MPAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | TESVSP0G335M8R vs TCSCS-P0G335MPAL |