Part Details for TESVHD21V475M12L by TOKIN Corporation
Overview of TESVHD21V475M12L by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for TESVHD21V475M12L
TESVHD21V475M12L CAD Models
TESVHD21V475M12L Part Data Attributes
|
TESVHD21V475M12L
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
TESVHD21V475M12L
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2318, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 2318 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | SV/H | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2318 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Shape | J BEND |