Part Details for TESVHC1D685K12R by Renesas Electronics Corporation
Overview of TESVHC1D685K12R by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TESVHC1D685K12R
TESVHC1D685K12R CAD Models
TESVHC1D685K12R Part Data Attributes
|
TESVHC1D685K12R
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TESVHC1D685K12R
Renesas Electronics Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 6.8 uF, SURFACE MOUNT, 2412, CHIP
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | Tape & Reel Available | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
Length | 6 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Series | SVH | |
Size Code | 2412 | |
Width | 3.2 mm |
Alternate Parts for TESVHC1D685K12R
This table gives cross-reference parts and alternative options found for TESVHC1D685K12R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TESVHC1D685K12R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC685K020CAMT0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TESVHC1D685K12R vs TBJC685K020CAMT0945 |
TBJC685K020CAMD0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TESVHC1D685K12R vs TBJC685K020CAMD0H24 |
TBJC685K020CDMB0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TESVHC1D685K12R vs TBJC685K020CDMB0845 |
TBJC685K020CDMD0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TESVHC1D685K12R vs TBJC685K020CDMD0700 |
TBJC685K020CLMZ0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TESVHC1D685K12R vs TBJC685K020CLMZ0845 |
TBJC685K020CRLT0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412 | Kyocera AVX Components | TESVHC1D685K12R vs TBJC685K020CRLT0723 |
TBJC685K020CWMBT945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TESVHC1D685K12R vs TBJC685K020CWMBT945 |
TBJC685K020CXMCTH00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TESVHC1D685K12R vs TBJC685K020CXMCTH00 |
TBJC685K020CXMZT045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TESVHC1D685K12R vs TBJC685K020CXMZT045 |
TBJC685K020CXST0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TESVHC1D685K12R vs TBJC685K020CXST0900 |