TESVHC1A156M8R
TOKIN Corporation
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 15uF, SURFACE MOUNT, 2412, CHIP

Overview of TESVHC1A156M8R by TOKIN Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TESVHC1A156M8R by TOKIN Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TESVHC1A156M8R by TOKIN Corporation

TESVHC1A156M8R
TOKIN Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOKIN CORP
Package Description
, 2412
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Leakage Current
0.0015 mA
Manufacturer Series
SVH
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Size Code
2412
Surface Mount
YES
Tan Delta
0.06
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. TESVHC1A156M8R
    TOKIN Corporation
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 15uF, SURFACE MOUNT, 2412, CHIP
    VS

Alternate Parts for TESVHC1A156M8R

This table gives cross-reference parts and alternative options found for TESVHC1A156M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TESVHC1A156M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TA-010TCM150M-C1R Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, FUJITSU Limited TESVHC1A156M8R vs TA-010TCM150M-C1R
TESVFC1A156M12R CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 15uF, SURFACE MOUNT, 2412, CHIP TOKIN Corporation TESVHC1A156M8R vs TESVFC1A156M12R
TMC1AC156MLLH CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 15uF, SURFACE MOUNT, 2412, CHIP KOA Speer Electronics Inc TESVHC1A156M8R vs TMC1AC156MLLH
TLSVHC1A156M12R CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 15uF, SURFACE MOUNT, 2412, CHIP TOKIN Corporation TESVHC1A156M8R vs TLSVHC1A156M12R
TA-010TCM150M-C1R CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 15uF, SURFACE MOUNT, 2412 FUJITSU Semiconductor Limited TESVHC1A156M8R vs TA-010TCM150M-C1R
156STN010MC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP Cornell Dubilier Electronics Inc TESVHC1A156M8R vs 156STN010MC
NTC-T156M10TRC(3.5)F Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP NIC Components Corp TESVHC1A156M8R vs NTC-T156M10TRC(3.5)F
CTC3EU15MM10V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP Firadec TESVHC1A156M8R vs CTC3EU15MM10V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TESVHC1A156M8R by TOKIN Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TESVHC1A156M8R by TOKIN Corporation

Select Manufacturer
Which Manufacturer of TESVHC1A156M8R would you like to use for your alert(s)?
  • Please alert me when TESVHC1A156M8R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TESVHC1A156M8R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TESVHC1A156M8R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TESVHC1A156M8R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TESVHC1A156M8R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TESVHC1A156M8R by TOKIN Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: