Part Details for TESVHC1A156M12R by TOKIN Corporation
Overview of TESVHC1A156M12R by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TESVHC1A156M12R
TESVHC1A156M12R CAD Models
TESVHC1A156M12R Part Data Attributes
|
TESVHC1A156M12R
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
TESVHC1A156M12R
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 15uF, SURFACE MOUNT, 2412, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 2412 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0015 mA | |
Manufacturer Series | SVH | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TESVHC1A156M12R
This table gives cross-reference parts and alternative options found for TESVHC1A156M12R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TESVHC1A156M12R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA-010TCM150M-C1R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, | FUJITSU Limited | TESVHC1A156M12R vs TA-010TCM150M-C1R |
TESVFC1A156M12R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 15uF, SURFACE MOUNT, 2412, CHIP | TOKIN Corporation | TESVHC1A156M12R vs TESVFC1A156M12R |
TMC1AC156MLLH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 15uF, SURFACE MOUNT, 2412, CHIP | KOA Speer Electronics Inc | TESVHC1A156M12R vs TMC1AC156MLLH |
TLSVHC1A156M12R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 15uF, SURFACE MOUNT, 2412, CHIP | TOKIN Corporation | TESVHC1A156M12R vs TLSVHC1A156M12R |
TA-010TCM150M-C1R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 15uF, SURFACE MOUNT, 2412 | FUJITSU Semiconductor Limited | TESVHC1A156M12R vs TA-010TCM150M-C1R |
156STN010MC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP | Cornell Dubilier Electronics Inc | TESVHC1A156M12R vs 156STN010MC |
NTC-T156M10TRC(3.5)F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP | NIC Components Corp | TESVHC1A156M12R vs NTC-T156M10TRC(3.5)F |
CTC3EU15MM10V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP | Firadec | TESVHC1A156M12R vs CTC3EU15MM10V |