TESVHB21V105M8R
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, SURFACE MOUNT, 1411, CHIP

Overview of TESVHB21V105M8R by TOKIN Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TESVHB21V105M8R by TOKIN Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TESVHB21V105M8R by TOKIN Corporation

TESVHB21V105M8R
TOKIN Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOKIN CORP
Package Description
, 1411
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
1 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Leakage Current
0.0005 mA
Manufacturer Series
SVH
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Size Code
1411
Surface Mount
YES
Tan Delta
0.04
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. TESVHB21V105M8R
    TOKIN Corporation
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, SURFACE MOUNT, 1411, CHIP
    VS

Alternate Parts for TESVHB21V105M8R

This table gives cross-reference parts and alternative options found for TESVHB21V105M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TESVHB21V105M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLSVHB21V105M8R CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, SURFACE MOUNT, 1411, CHIP TOKIN Corporation TESVHB21V105M8R vs TLSVHB21V105M8R
SVHB21V105M CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, SURFACE MOUNT, 1411, CHIP TOKIN Corporation TESVHB21V105M8R vs SVHB21V105M
35MC105MB2TER CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, SURFACE MOUNT, 1411, CHIP Chemi-Con TESVHB21V105M8R vs 35MC105MB2TER
TYTSB1V105MTRF CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT TE Connectivity TESVHB21V105M8R vs TYTSB1V105MTRF
NRS105M35 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, SURFACE MOUNT, 1411, CHIP TOKIN Corporation TESVHB21V105M8R vs NRS105M35
35MCH105MB2TER CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, SURFACE MOUNT, 1411, CHIP Chemi-Con TESVHB21V105M8R vs 35MCH105MB2TER
NRS105M35R8 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, SURFACE MOUNT, 1411, CHIP TOKIN Corporation TESVHB21V105M8R vs NRS105M35R8
267M3502105MN376 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP Matsuo Electric Co Ltd TESVHB21V105M8R vs 267M3502105MN376
NRS1R0M35P8 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, SURFACE MOUNT, 1411, CHIP NEC Electronics Group TESVHB21V105M8R vs NRS1R0M35P8
35MCH105MB2TEL CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, SURFACE MOUNT, 1411, CHIP Chemi-Con TESVHB21V105M8R vs 35MCH105MB2TEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TESVHB21V105M8R by TOKIN Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TESVHB21V105M8R by TOKIN Corporation

  • Please alert me when TESVHB21V105M8R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TESVHB21V105M8R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TESVHB21V105M8R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TESVHB21V105M8R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TESVHB21V105M8R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TESVHB21V105M8R by TOKIN Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: