Part Details for TESVHB21V105M12R by TOKIN Corporation
Overview of TESVHB21V105M12R by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TESVHB21V105M12R
TESVHB21V105M12R CAD Models
TESVHB21V105M12R Part Data Attributes
|
TESVHB21V105M12R
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
TESVHB21V105M12R
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, SURFACE MOUNT, 1411, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | SVH | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TESVHB21V105M12R
This table gives cross-reference parts and alternative options found for TESVHB21V105M12R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TESVHB21V105M12R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TESVFB21V105M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | TESVHB21V105M12R vs TESVFB21V105M8R |
NRS105M35R8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | TESVHB21V105M12R vs NRS105M35R8 |
TESVFB21V105M8L | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | TESVHB21V105M12R vs TESVFB21V105M8L |
SVHB21V105M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | TESVHB21V105M12R vs SVHB21V105M |
TESVHB21V105M8L | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | TESVHB21V105M12R vs TESVHB21V105M8L |
35MCH105MB2TER | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, SURFACE MOUNT, 1411, CHIP | Chemi-Con | TESVHB21V105M12R vs 35MCH105MB2TER |
TAJT105M035K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, SURFACE MOUNT, 1411, CHIP | Kyocera AVX Components | TESVHB21V105M12R vs TAJT105M035K |
TCM1V105BT(13) | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP | Cal-Chip Electronics | TESVHB21V105M12R vs TCM1V105BT(13) |
T491B105M035AG | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, SURFACE MOUNT, 1411, CHIP | Cornell Dubilier Electronics Inc | TESVHB21V105M12R vs T491B105M035AG |
FT-B0G0105MBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TESVHB21V105M12R vs FT-B0G0105MBA |