Part Details for TESVHB21E155K8L by TOKIN Corporation
Overview of TESVHB21E155K8L by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for TESVHB21E155K8L
TESVHB21E155K8L CAD Models
TESVHB21E155K8L Part Data Attributes
|
TESVHB21E155K8L
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
TESVHB21E155K8L
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | SV/H | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TESVHB21E155K8L
This table gives cross-reference parts and alternative options found for TESVHB21E155K8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TESVHB21E155K8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCK1E155BT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Cal-Chip Electronics | TESVHB21E155K8L vs TCK1E155BT |
269M2502155KL720 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Matsuo Electric Co Ltd | TESVHB21E155K8L vs 269M2502155KL720 |
TAJT155K025K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411, CHIP | Kyocera AVX Components | TESVHB21E155K8L vs TAJT155K025K |
267M2502155KN376 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Matsuo Electric Co Ltd | TESVHB21E155K8L vs 267M2502155KN376 |
TESVHB21E155K8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | TESVHB21E155K8L vs TESVHB21E155K8R |
NRS155K25R8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | TESVHB21E155K8L vs NRS155K25R8 |
NRS155K25 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | TESVHB21E155K8L vs NRS155K25 |
894D155X9025B2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1.5 uF, SURFACE MOUNT, 1411, CHIP | Vishay Sprague | TESVHB21E155K8L vs 894D155X9025B2T |
TMC1EB155KLLH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411, CHIP | KOA Speer Electronics Inc | TESVHB21E155K8L vs TMC1EB155KLLH |
25MCH155KB2TEL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411, CHIP | Chemi-Con | TESVHB21E155K8L vs 25MCH155KB2TEL |