Part Details for TESVHB21C335M8R by NEC Electronics Group
Overview of TESVHB21C335M8R by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for TESVHB21C335M8R
TESVHB21C335M8R CAD Models
TESVHB21C335M8R Part Data Attributes
|
TESVHB21C335M8R
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
TESVHB21C335M8R
NEC Electronics Group
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 3.3uF, SURFACE MOUNT, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Manufacturer Series | SV/H | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |