Part Details for TESVHA1V104M8R by TOKIN Corporation
Overview of TESVHA1V104M8R by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for TESVHA1V104M8R
TESVHA1V104M8R CAD Models
TESVHA1V104M8R Part Data Attributes
|
TESVHA1V104M8R
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
TESVHA1V104M8R
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.1uF, SURFACE MOUNT, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | SV/H | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TESVHA1V104M8R
This table gives cross-reference parts and alternative options found for TESVHA1V104M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TESVHA1V104M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491A104M035AG | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.1uF, SURFACE MOUNT, 1206, CHIP | Cornell Dubilier Electronics Inc | TESVHA1V104M8R vs T491A104M035AG |
F931V104MAA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.1 uF, SURFACE MOUNT, CHIP | Nichicon Corporation | TESVHA1V104M8R vs F931V104MAA |
F921V104MAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TESVHA1V104M8R vs F921V104MAA |
TA035TCR104MAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | TESVHA1V104M8R vs TA035TCR104MAR |
TCM1V104AT(13) | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TESVHA1V104M8R vs TCM1V104AT(13) |
NRAR10M35P8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.1uF, SURFACE MOUNT, 1206, CHIP | NEC Electronics Group | TESVHA1V104M8R vs NRAR10M35P8 |
35MCH104MATEL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.1uF, SURFACE MOUNT, 1206, CHIP | Chemi-Con | TESVHA1V104M8R vs 35MCH104MATEL |
F971V104MAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TESVHA1V104M8R vs F971V104MAA |
267M3502104MN376 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Matsuo Electric Co Ltd | TESVHA1V104M8R vs 267M3502104MN376 |
F931V104MAE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.1 uF, SURFACE MOUNT, CHIP | Nichicon Corporation | TESVHA1V104M8R vs F931V104MAE |