TESVHA1V104M8R
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.1uF, SURFACE MOUNT, 1206, CHIP

Overview of TESVHA1V104M8R by TOKIN Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for TESVHA1V104M8R by TOKIN Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TESVHA1V104M8R by TOKIN Corporation

TESVHA1V104M8R
TOKIN Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOKIN CORP
Package Description
, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
0.1 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Manufacturer Series
SV/H
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Size Code
1206
Surface Mount
YES
Tan Delta
0.04
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. TESVHA1V104M8R
    TOKIN Corporation
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.1uF, SURFACE MOUNT, 1206, CHIP
    VS

Alternate Parts for TESVHA1V104M8R

This table gives cross-reference parts and alternative options found for TESVHA1V104M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TESVHA1V104M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRAR10M35P8 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.1uF, SURFACE MOUNT, 1206, CHIP NEC Electronics Group TESVHA1V104M8R vs NRAR10M35P8
TAJS104M035K CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.1uF, SURFACE MOUNT, 1206, CHIP Kyocera AVX Components TESVHA1V104M8R vs TAJS104M035K
TCM1V104AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP Cal-Chip Electronics TESVHA1V104M8R vs TCM1V104AT
F931V104MAE Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP Kyocera AVX Components TESVHA1V104M8R vs F931V104MAE
F921V104MAA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP Kyocera AVX Components TESVHA1V104M8R vs F921V104MAA
TESVHA1V104M8L CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.1uF, SURFACE MOUNT, 1206, CHIP TOKIN Corporation TESVHA1V104M8R vs TESVHA1V104M8L
35MCH104MATER CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.1uF, SURFACE MOUNT, 1206, CHIP Chemi-Con TESVHA1V104M8R vs 35MCH104MATER
35MCH104MATEL CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.1uF, SURFACE MOUNT, 1206, CHIP Chemi-Con TESVHA1V104M8R vs 35MCH104MATEL
F971V104MAA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP Kyocera AVX Components TESVHA1V104M8R vs F971V104MAA
TYTSA1V104MTRF CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.1uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TE Connectivity TESVHA1V104M8R vs TYTSA1V104MTRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TESVHA1V104M8R by TOKIN Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TESVHA1V104M8R by TOKIN Corporation

  • Please alert me when TESVHA1V104M8R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TESVHA1V104M8R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TESVHA1V104M8R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TESVHA1V104M8R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TESVHA1V104M8R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TESVHA1V104M8R by TOKIN Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: