Datasheets
TESVHA1C105K8R by:

CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 1206, CHIP

Part Details for TESVHA1C105K8R by NEC Electronics Group

Overview of TESVHA1C105K8R by NEC Electronics Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Electronic Manufacturing

Part Details for TESVHA1C105K8R

TESVHA1C105K8R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TESVHA1C105K8R Part Data Attributes

TESVHA1C105K8R NEC Electronics Group
Buy Now Datasheet
Compare Parts:
TESVHA1C105K8R NEC Electronics Group CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 1206, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer NEC ELECTRONICS CORP
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 1 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.0005 mA
Manufacturer Series SV/H
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 16 V
Size Code 1206
Surface Mount YES
Tan Delta 0.04
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND

Alternate Parts for TESVHA1C105K8R

This table gives cross-reference parts and alternative options found for TESVHA1C105K8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TESVHA1C105K8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SVHA1C105K CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 1206, CHIP NEC Electronics Group TESVHA1C105K8R vs SVHA1C105K
Part Number Description Manufacturer Compare
TCJP105M025R0500 CAPACITOR, TANTALUM, SOLID POLYMER KYOCERA Corporation TESVHA1C105K8R vs TCJP105M025R0500
TESVHA1C105K8L CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 1206, CHIP NEC Electronics Group TESVHA1C105K8R vs TESVHA1C105K8L
SVHA1C105K CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 1206, CHIP NEC Electronics Group TESVHA1C105K8R vs SVHA1C105K
F951E105MRAAQ2 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0905, CHIP, ROHS COMPLIANT Nichicon Corporation TESVHA1C105K8R vs F951E105MRAAQ2
TMCSA1C105MTRF CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 1 uF, SURFACE MOUNT, 1206, CHIP Hitachi Chemical Co America Ltd TESVHA1C105K8R vs TMCSA1C105MTRF
F921E105MPA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Nichicon Corporation TESVHA1C105K8R vs F921E105MPA
F921E105MAA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Nichicon Corporation TESVHA1C105K8R vs F921E105MAA
B45196L3105K109 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TDK Epcos TESVHA1C105K8R vs B45196L3105K109
B45196L3105K106 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TDK Epcos TESVHA1C105K8R vs B45196L3105K106
F971E105MAA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Nichicon Corporation TESVHA1C105K8R vs F971E105MAA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TESVHA1C105K8R by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TESVHA1C105K8R by NEC Electronics Group

Select Manufacturer
Which Manufacturer of TESVHA1C105K8R would you like to use for your alert(s)?
  • Please alert me when TESVHA1C105K8R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TESVHA1C105K8R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TESVHA1C105K8R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TESVHA1C105K8R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TESVHA1C105K8R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TESVHA1C105K8R by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: