Part Details for TESVFB21E155M8L by TOKIN Corporation
Overview of TESVFB21E155M8L by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for TESVFB21E155M8L
TESVFB21E155M8L CAD Models
TESVFB21E155M8L Part Data Attributes
|
TESVFB21E155M8L
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
TESVFB21E155M8L
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | SV/F | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TESVFB21E155M8L
This table gives cross-reference parts and alternative options found for TESVFB21E155M8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TESVFB21E155M8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCM1E155BT(13) | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Cal-Chip Electronics | TESVFB21E155M8L vs TCM1E155BT(13) |
NRS155M25 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | TESVFB21E155M8L vs NRS155M25 |
NRS155M25P8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | TESVFB21E155M8L vs NRS155M25P8 |
TESVHB21E155M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | TESVFB21E155M8L vs TESVHB21E155M8R |
TESVHB21E155M12R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | TESVFB21E155M8L vs TESVHB21E155M12R |
TAJT155M025H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411, CHIP | Kyocera AVX Components | TESVFB21E155M8L vs TAJT155M025H |
TA-025TCM1R5M-B2R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411 | FUJITSU Semiconductor Limited | TESVFB21E155M8L vs TA-025TCM1R5M-B2R |
TA-025TCMH1R5M-B2R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411 | FUJITSU Semiconductor Limited | TESVFB21E155M8L vs TA-025TCMH1R5M-B2R |
NRS1R5M25 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411, CHIP | NEC Electronics Group | TESVFB21E155M8L vs NRS1R5M25 |
SVHB21E155M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | TESVFB21E155M8L vs SVHB21E155M |