Part Details for TESE107M020EU2Z1 by Kyocera AVX Components
Overview of TESE107M020EU2Z1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TESE107M020EU2Z1
TESE107M020EU2Z1 CAD Models
TESE107M020EU2Z1 Part Data Attributes
|
TESE107M020EU2Z1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TESE107M020EU2Z1
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 4.1 mm | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Series | TES | |
Size Code | 2917 | |
Width | 4.3 mm |
Alternate Parts for TESE107M020EU2Z1
This table gives cross-reference parts and alternative options found for TESE107M020EU2Z1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TESE107M020EU2Z1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45198H4107M506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | TESE107M020EU2Z1 vs B45198H4107M506 |
B45396R4107M509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TESE107M020EU2Z1 vs B45396R4107M509 |
B45020E1076M107 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TESE107M020EU2Z1 vs B45020E1076M107 |
B45198R4107M509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TESE107M020EU2Z1 vs B45198R4107M509 |
LSR100/20HM150LF | CAP,TANTALUM / TA2O5,100UF,20VDC,20% -TOL,20% +TOL | Nemco Electronics Corporation | TESE107M020EU2Z1 vs LSR100/20HM150LF |
TPSE107M020S200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917 | Kyocera AVX Components | TESE107M020EU2Z1 vs TPSE107M020S200 |
B45020E1079M107 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TESE107M020EU2Z1 vs B45020E1079M107 |
TRME107M020B0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TESE107M020EU2Z1 vs TRME107M020B0045 |
TRME107M020B0035 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TESE107M020EU2Z1 vs TRME107M020B0035 |
TPME107M020Y0035 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TESE107M020EU2Z1 vs TPME107M020Y0035 |