Part Details for TESE106M050EU0C0 by Kyocera AVX Components
Overview of TESE106M050EU0C0 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for TESE106M050EU0C0
TESE106M050EU0C0 CAD Models
TESE106M050EU0C0 Part Data Attributes
|
TESE106M050EU0C0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TESE106M050EU0C0
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 4.1 mm | |
Length | 7.3 mm | |
Manufacturer Series | TES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | TES | |
Size Code | 2917 | |
Width | 4.3 mm |
Alternate Parts for TESE106M050EU0C0
This table gives cross-reference parts and alternative options found for TESE106M050EU0C0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TESE106M050EU0C0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE106M050LSSB0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TESE106M050EU0C0 vs TBWE106M050LSSB0823 |
TBWE106M050CBSB0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TESE106M050EU0C0 vs TBWE106M050CBSB0023 |
TBWE106M050CSLB0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TESE106M050EU0C0 vs TBWE106M050CSLB0H23 |
TBWE106M050LSLC0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TESE106M050EU0C0 vs TBWE106M050LSLC0023 |
TBWE106M050LWLB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TESE106M050EU0C0 vs TBWE106M050LWLB0923 |
TBWE106M050CBSC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TESE106M050EU0C0 vs TBWE106M050CBSC0723 |
TBWE106M050CBLZ0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TESE106M050EU0C0 vs TBWE106M050CBLZ0H24 |
TBWE106M050LSSB0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TESE106M050EU0C0 vs TBWE106M050LSSB0045 |
TBWE106M050LBSZ0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TESE106M050EU0C0 vs TBWE106M050LBSZ0824 |
B45197A7106M506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | TESE106M050EU0C0 vs B45197A7106M506 |