Part Details for TESD337M006EL0B1 by Kyocera AVX Components
Overview of TESD337M006EL0B1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TESD337M006EL0B1
TESD337M006EL0B1 CAD Models
TESD337M006EL0B1 Part Data Attributes
|
TESD337M006EL0B1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TESD337M006EL0B1
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 35 mΩ | |
Height | 2.9 mm | |
Leakage Current | 0.0198 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | ESCC3012/004 | |
Ripple Current | 1080 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TESD337M006EL0B1
This table gives cross-reference parts and alternative options found for TESD337M006EL0B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TESD337M006EL0B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TESD337M006HL0C0 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TESD337M006EL0B1 vs TESD337M006HL0C0 |
TESD337M006HL0Z1 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TESD337M006EL0B1 vs TESD337M006HL0Z1 |
TESD337M006EL0Z0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917 | Kyocera AVX Components | TESD337M006EL0B1 vs TESD337M006EL0Z0 |
TESD337M006HL0Z0 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TESD337M006EL0B1 vs TESD337M006HL0Z0 |
TESD337M006XL0B0 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TESD337M006EL0B1 vs TESD337M006XL0B0 |
TESD337M006XL0C0 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TESD337M006EL0B1 vs TESD337M006XL0C0 |
TESD337M006XL0C1 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TESD337M006EL0B1 vs TESD337M006XL0C1 |
TESD337M006EL0B0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917 | Kyocera AVX Components | TESD337M006EL0B1 vs TESD337M006EL0B0 |
301200404C337MJ0035 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917 | Kyocera AVX Components | TESD337M006EL0B1 vs 301200404C337MJ0035 |
TESD337M006EL0C1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917 | Kyocera AVX Components | TESD337M006EL0B1 vs TESD337M006EL0C1 |