Part Details for TESD337K006HL0B1 by Kyocera AVX Components
Overview of TESD337K006HL0B1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for TESD337K006HL0B1
TESD337K006HL0B1 CAD Models
TESD337K006HL0B1 Part Data Attributes
|
TESD337K006HL0B1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TESD337K006HL0B1
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 35 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0198 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | ESCC3012/004 | |
Ripple Current | 1080 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TESD337K006HL0B1
This table gives cross-reference parts and alternative options found for TESD337K006HL0B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TESD337K006HL0B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TESD337K006XL0B1 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TESD337K006HL0B1 vs TESD337K006XL0B1 |
TESD337K006EL0C0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917 | Kyocera AVX Components | TESD337K006HL0B1 vs TESD337K006EL0C0 |
301200404B337KJ0035 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917 | Kyocera AVX Components | TESD337K006HL0B1 vs 301200404B337KJ0035 |
TESD337K006HL0Z0 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TESD337K006HL0B1 vs TESD337K006HL0Z0 |
TESD337K006EL0Z1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917 | Kyocera AVX Components | TESD337K006HL0B1 vs TESD337K006EL0Z1 |
TESD337K006XL0Z0 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TESD337K006HL0B1 vs TESD337K006XL0Z0 |
TESD337K006XL0B0 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TESD337K006HL0B1 vs TESD337K006XL0B0 |
TESD337K006HL0B0 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TESD337K006HL0B1 vs TESD337K006HL0B0 |
TESD337K006XL0C0 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TESD337K006HL0B1 vs TESD337K006XL0C0 |
TESD337K006EL0Z0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917 | Kyocera AVX Components | TESD337K006HL0B1 vs TESD337K006EL0Z0 |