There are no models available for this part yet.
Overview of TESD107K016XL0Z1 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
CAD Models for TESD107K016XL0Z1 by Kyocera AVX Components
Part Data Attributes for TESD107K016XL0Z1 by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
100 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
55 mΩ
|
Height
|
2.9 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.016 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Package Style
|
SMT
|
Packing Method
|
TR, 4 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Reference Standard
|
ESCC3012/004
|
Ripple Current
|
861 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TESD107K016XL0Z1
This table gives cross-reference parts and alternative options found for TESD107K016XL0Z1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TESD107K016XL0Z1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TESD107K016XL0C1 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TESD107K016XL0Z1 vs TESD107K016XL0C1 |
TESD107K016HL0Z1 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TESD107K016XL0Z1 vs TESD107K016HL0Z1 |
TESD107K016EL0Z1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917 | Kyocera AVX Components | TESD107K016XL0Z1 vs TESD107K016EL0Z1 |
301200404C107KC0055 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917 | Kyocera AVX Components | TESD107K016XL0Z1 vs 301200404C107KC0055 |
TESD107K016EL0Z0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917 | Kyocera AVX Components | TESD107K016XL0Z1 vs TESD107K016EL0Z0 |
TESD107K016HL0Z0 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TESD107K016XL0Z1 vs TESD107K016HL0Z0 |
TESD107K016HL0B1 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TESD107K016XL0Z1 vs TESD107K016HL0B1 |
TESD107K016XL0C0 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TESD107K016XL0Z1 vs TESD107K016XL0C0 |
TESD107K016EL0B0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917 | Kyocera AVX Components | TESD107K016XL0Z1 vs TESD107K016EL0B0 |
TESD107K016HL0C1 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TESD107K016XL0Z1 vs TESD107K016HL0C1 |