Part Details for TESD106M035XL0B1 by Kyocera AVX Components
Overview of TESD106M035XL0B1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for TESD106M035XL0B1
TESD106M035XL0B1 CAD Models
TESD106M035XL0B1 Part Data Attributes
|
TESD106M035XL0B1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TESD106M035XL0B1
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 120 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0035 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Package Style | SMT | |
Packing Method | TR, 4 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | ESCC3012/004 | |
Ripple Current | 583 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TESD106M035XL0B1
This table gives cross-reference parts and alternative options found for TESD106M035XL0B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TESD106M035XL0B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TESD106M035HL0Z1 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TESD106M035XL0B1 vs TESD106M035HL0Z1 |
TESD106M035EL0C0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2917 | Kyocera AVX Components | TESD106M035XL0B1 vs TESD106M035EL0C0 |
TAJD106M035ESA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2917 | Kyocera AVX Components | TESD106M035XL0B1 vs TAJD106M035ESA |
TESD106M035EL0Z0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2917 | Kyocera AVX Components | TESD106M035XL0B1 vs TESD106M035EL0Z0 |
TESD106M035EL0B1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2917 | Kyocera AVX Components | TESD106M035XL0B1 vs TESD106M035EL0B1 |
TESD106M035XL0C1 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TESD106M035XL0B1 vs TESD106M035XL0C1 |
TESD106M035EL0Z1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2917 | Kyocera AVX Components | TESD106M035XL0B1 vs TESD106M035EL0Z1 |
301200404B106MV0120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2917 | Kyocera AVX Components | TESD106M035XL0B1 vs 301200404B106MV0120 |
TESD106M035HL0B0 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TESD106M035XL0B1 vs TESD106M035HL0B0 |
TESD106M035HL0B1 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TESD106M035XL0B1 vs TESD106M035HL0B1 |