Part Details for TES5-4823WI by Traco Power
Overview of TES5-4823WI by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for TES5-4823WI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TES5-4823WI
|
TME | Converter: DC/DC, 5W, Uin: 18÷75V, Uout: 15VDC, Uout2: -15VDC, 340kHz Min Qty: 8 | 8 |
|
$34.7300 | Buy Now |
DISTI #
000000000005183418
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 1 | 0 |
|
$33.6800 / $43.7900 | Buy Now |
Part Details for TES5-4823WI
TES5-4823WI CAD Models
TES5-4823WI Part Data Attributes
|
TES5-4823WI
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TES5-4823WI
Traco Power
5 Watt DC/DC converter, industrial, 4:1 input, plastic case, SMD (DIP-24)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | SOP, GWDIP14/24,1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO AVAILABLE OUTPUT VOLTAGE: -15V; SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-G14 | |
Length | 33.4 mm | |
Load Regulation-Max | 3% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.165 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP14/24,1 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 20.6 mm |