Part Details for TEPSLV0J227M8R by TOKIN Corporation
Overview of TEPSLV0J227M8R by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TEPSLV0J227M8R
TEPSLV0J227M8R CAD Models
TEPSLV0J227M8R Part Data Attributes
|
TEPSLV0J227M8R
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
TEPSLV0J227M8R
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID POLYMER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
Manufacturer Series | PS/L |