TEPSLD0G337M(25)12R
Description: CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917

Overview of TEPSLD0G337M(25)12R by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TEPSLD0G337M(25)12R by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TEPSLD0G337M(25)12R by NEC Electronics Group

TEPSLD0G337M(25)12R
NEC Electronics Group
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
330 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
Manufacturer Series
PS/L
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
2500 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Shape
J BEND
Want to compare parts?
  1. TEPSLD0G337M(25)12R
    NEC Electronics Group
    CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917
    VS

Alternate Parts for TEPSLD0G337M(25)12R

This table gives cross-reference parts and alternative options found for TEPSLD0G337M(25)12R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEPSLD0G337M(25)12R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T520D337M4AHE007 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation TEPSLD0G337M(25)12R vs T520D337M4AHE007
T520V337M4ATE025 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation TEPSLD0G337M(25)12R vs T520V337M4ATE025
T520V337M004ASE009 CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP KEMET Corporation TEPSLD0G337M(25)12R vs T520V337M004ASE009
T520D337M4AHE006 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation TEPSLD0G337M(25)12R vs T520D337M4AHE006
T520V337M004ASE007 CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP KEMET Corporation TEPSLD0G337M(25)12R vs T520V337M004ASE007
T520V337M004ASE0097280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation TEPSLD0G337M(25)12R vs T520V337M004ASE0097280
T520V337M4AHE009 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation TEPSLD0G337M(25)12R vs T520V337M4AHE009
T520V337M4ATE012 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation TEPSLD0G337M(25)12R vs T520V337M4ATE012
T520V337M004ASE009C-7280 CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT KEMET Corporation TEPSLD0G337M(25)12R vs T520V337M004ASE009C-7280
T520V337M4ASE040 CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT KEMET Corporation TEPSLD0G337M(25)12R vs T520V337M4ASE040

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TEPSLD0G337M(25)12R by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TEPSLD0G337M(25)12R by NEC Electronics Group

Select Manufacturer
Which Manufacturer of TEPSLD0G337M(25)12R would you like to use for your alert(s)?
  • Please alert me when TEPSLD0G337M(25)12R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TEPSLD0G337M(25)12R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TEPSLD0G337M(25)12R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TEPSLD0G337M(25)12R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TEPSLD0G337M(25)12R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TEPSLD0G337M(25)12R by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: