Part Details for TEP686J010HSB by Kyocera AVX Components
Overview of TEP686J010HSB by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TEP686J010HSB
TEP686J010HSB CAD Models
TEP686J010HSB Part Data Attributes
|
TEP686J010HSB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TEP686J010HSB
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0054 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for TEP686J010HSB
This table gives cross-reference parts and alternative options found for TEP686J010HSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEP686J010HSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP686J010FCS | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TEP686J010HSB vs TEP686J010FCS |
TEP686J010CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 68uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TEP686J010HSB vs TEP686J010CRW |
TEP686J010CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 68uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TEP686J010HSB vs TEP686J010CCS |
TAP686J010GSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 68uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TEP686J010HSB vs TAP686J010GSB |
TEP686J010CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 68uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TEP686J010HSB vs TEP686J010CRS |
TAP686J010HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 68uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TEP686J010HSB vs TAP686J010HSB |
TAP686J010CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 68uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TEP686J010HSB vs TAP686J010CCS |
TAP686J010CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 68uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TEP686J010HSB vs TAP686J010CRS |