TEP685M020SRS
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 2020, RADIAL LEADED

Overview of TEP685M020SRS by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TEP685M020SRS by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TEP685M020SRS by Kyocera AVX Components

TEP685M020SRS
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2020
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.40
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
6.8 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
5 mm
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
3600 mΩ
JESD-609 Code
e0
Leakage Current
0.001 mA
Length
9 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
20 V
Surface Mount
NO
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. TEP685M020SRS
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 2020, RADIAL LEADED
    VS

Alternate Parts for TEP685M020SRS

This table gives cross-reference parts and alternative options found for TEP685M020SRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEP685M020SRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TB6.8/20M250LF Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, Nemco Electronics Corporation TEP685M020SRS vs TB6.8/20M250LF
NDTM685M20F2TR CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp TEP685M020SRS vs NDTM685M20F2TR
TB6.8/20ME2PBTA Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, Nemco Electronics Corporation TEP685M020SRS vs TB6.8/20ME2PBTA
TB6.8/20ME1LFTA Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, Nemco Electronics Corporation TEP685M020SRS vs TB6.8/20ME1LFTA
TB6.8/20MFPBTA Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, Nemco Electronics Corporation TEP685M020SRS vs TB6.8/20MFPBTA
TAP685M020DCS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 2020, RADIAL LEADED Kyocera AVX Components TEP685M020SRS vs TAP685M020DCS
TB6.8/20M250 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, Nemco Electronics Corporation TEP685M020SRS vs TB6.8/20M250
TB6.8/20ME2TR Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, Nemco Electronics Corporation TEP685M020SRS vs TB6.8/20ME2TR
TB6.8/20MF Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, Nemco Electronics Corporation TEP685M020SRS vs TB6.8/20MF
TB6.8/20MFLFTA Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, Nemco Electronics Corporation TEP685M020SRS vs TB6.8/20MFLFTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TEP685M020SRS by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TEP685M020SRS by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TEP685M020SRS would you like to use for your alert(s)?
  • Please alert me when TEP685M020SRS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TEP685M020SRS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TEP685M020SRS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TEP685M020SRS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TEP685M020SRS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TEP685M020SRS by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: