There are no models available for this part yet.
Overview of TEP685J025DCS by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TEP685J025DCS by Kyocera AVX Components
Part Data Attributes for TEP685J025DCS by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.40
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
6.8 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
3100 mΩ
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0013 mA
|
Length
|
9 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
2.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for TEP685J025DCS
This table gives cross-reference parts and alternative options found for TEP685J025DCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEP685J025DCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP685J025DTS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | TEP685J025DCS vs TEP685J025DTS |
TEP685J025SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TEP685J025DCS vs TEP685J025SCS |
TAP685J025DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TEP685J025DCS vs TAP685J025DTS |
TAP685J025SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TEP685J025DCS vs TAP685J025SRW |
TEP685J025BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TEP685J025DCS vs TEP685J025BRS |
TEP685J025SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TEP685J025DCS vs TEP685J025SRW |
TAP685J025BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TEP685J025DCS vs TAP685J025BRW |
TAP685J025DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TEP685J025DCS vs TAP685J025DTW |
TAP685J025BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TEP685J025DCS vs TAP685J025BRS |
TEP685J025SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TEP685J025DCS vs TEP685J025SRS |