Part Details for TEP336K025GSB by Kyocera AVX Components
Overview of TEP336K025GSB by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TEP336K025GSB
TEP336K025GSB CAD Models
TEP336K025GSB Part Data Attributes
|
TEP336K025GSB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TEP336K025GSB
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0066 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 3.18 mm | |
Terminal Shape | WIRE |
Alternate Parts for TEP336K025GSB
This table gives cross-reference parts and alternative options found for TEP336K025GSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEP336K025GSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB33/25K250PB | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, | Nemco Electronics Corporation | TEP336K025GSB vs TB33/25K250PB |
NDTM336K25F1TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 33uF, THROUGH HOLE MOUNT | NIC Components Corp | TEP336K025GSB vs NDTM336K25F1TR |
TB33/25K2TA | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF | Nemco Electronics Corporation | TEP336K025GSB vs TB33/25K2TA |
NDTM336K25F2TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 33uF, THROUGH HOLE MOUNT | NIC Components Corp | TEP336K025GSB vs NDTM336K25F2TB |
NDTM336K25F2TRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TEP336K025GSB vs NDTM336K25F2TRF |
TEP336K025CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 3232, RADIAL LEADED | Kyocera AVX Components | TEP336K025GSB vs TEP336K025CCS |
NDTM336K25F1TRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TEP336K025GSB vs NDTM336K25F1TRF |
NDTM336K25F2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TEP336K025GSB vs NDTM336K25F2F |
TB33/25K2PBRA | CAP,TANTALUM / TA2O5,33UF,25VDC,10% -TOL,10% +TOL | Nemco Electronics Corporation | TEP336K025GSB vs TB33/25K2PBRA |
TAP336K025CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 3232, RADIAL LEADED | Kyocera AVX Components | TEP336K025GSB vs TAP336K025CCS |