Part Details for TEP336K016SCS by Kyocera AVX Components
Overview of TEP336K016SCS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TEP336K016SCS
TEP336K016SCS CAD Models
TEP336K016SCS Part Data Attributes
|
TEP336K016SCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TEP336K016SCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 2424, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2424 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1600 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0042 mA | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TEP336K016SCS
This table gives cross-reference parts and alternative options found for TEP336K016SCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEP336K016SCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB33/16KFLF | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, | Nemco Electronics Corporation | TEP336K016SCS vs TB33/16KFLF |
TEP336K016DCS | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TEP336K016SCS vs TEP336K016DCS |
NDTM336K16F2TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TEP336K016SCS vs NDTM336K16F2TB |
TB33/16KE2TR | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, | Nemco Electronics Corporation | TEP336K016SCS vs TB33/16KE2TR |
NDTM336K16F2TBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TEP336K016SCS vs NDTM336K16F2TBF |
TAP336K016SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | TEP336K016SCS vs TAP336K016SRW |
NDTM336K16F2 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, THROUGH HOLE MOUNT | NIC Components Corp | TEP336K016SCS vs NDTM336K16F2 |
TB33/16K1TR | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, | Nemco Electronics Corporation | TEP336K016SCS vs TB33/16K1TR |
TB33/16K2TA | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, | Nemco Electronics Corporation | TEP336K016SCS vs TB33/16K2TA |
TB33/16KFPB | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, | Nemco Electronics Corporation | TEP336K016SCS vs TB33/16KFPB |