There are no models available for this part yet.
Overview of TEP335K006CRW by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TEP335K006CRW by Kyocera AVX Components
Part Data Attributes for TEP335K006CRW by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1818
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.40
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
4.5 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
13000 mΩ
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0005 mA
|
Length
|
8.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR, 14 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for TEP335K006CRW
This table gives cross-reference parts and alternative options found for TEP335K006CRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEP335K006CRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP335K006CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TEP335K006CRW vs TEP335K006CRS |
TAP335K006CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TEP335K006CRW vs TAP335K006CCS |
TAP335K006GSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TEP335K006CRW vs TAP335K006GSB |
TEP335K006HSB | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TEP335K006CRW vs TEP335K006HSB |
TEP335K006CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TEP335K006CRW vs TEP335K006CCS |
TAP335K006CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TEP335K006CRW vs TAP335K006CRS |
TAP335K006HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TEP335K006CRW vs TAP335K006HSB |
TAP335K006CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TEP335K006CRW vs TAP335K006CRW |