Part Details for TEP226J050DTS by Kyocera AVX Components
Overview of TEP226J050DTS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TEP226J050DTS
TEP226J050DTS CAD Models
TEP226J050DTS Part Data Attributes
|
TEP226J050DTS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TEP226J050DTS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0088 mA | |
Manufacturer Series | TEP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for TEP226J050DTS
This table gives cross-reference parts and alternative options found for TEP226J050DTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEP226J050DTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP226J050SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TEP226J050DTS vs TEP226J050SRS |
TRF10K-226-J050B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TEP226J050DTS vs TRF10K-226-J050B |
TAP226J50CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TEP226J050DTS vs TAP226J50CCS |
TRF20-226-J050B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TEP226J050DTS vs TRF20-226-J050B |
TRF10-226-J050A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TEP226J050DTS vs TRF10-226-J050A |
RCDF20226J050A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 22 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TEP226J050DTS vs RCDF20226J050A |
TAP226J50CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TEP226J050DTS vs TAP226J50CRW |
TRF25-226-J050B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TEP226J050DTS vs TRF25-226-J050B |
199D226X5050F7A1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 22 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | TEP226J050DTS vs 199D226X5050F7A1 |
RCDF25226J050B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 22 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TEP226J050DTS vs RCDF25226J050B |