Part Details for TEP225M025FCS by Kyocera AVX Components
Overview of TEP225M025FCS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TEP225M025FCS
TEP225M025FCS CAD Models
TEP225M025FCS Part Data Attributes
|
TEP225M025FCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TEP225M025FCS
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TEP225M025FCS
This table gives cross-reference parts and alternative options found for TEP225M025FCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEP225M025FCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TEP225M025GSB | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | TEP225M025FCS vs TEP225M025GSB |
TAP225M025FCS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED | TEP225M025FCS vs TAP225M025FCS |
TAP225M025CRW | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED | TEP225M025FCS vs TAP225M025CRW |
TAP225M025GSB | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED | TEP225M025FCS vs TAP225M025GSB |
TEP225M025CRS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED | TEP225M025FCS vs TEP225M025CRS |
TEP225M025HSB | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | TEP225M025FCS vs TEP225M025HSB |
TEP225M025CCS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED | TEP225M025FCS vs TEP225M025CCS |
TAP225M025CCS | Kyocera AVX Components | $0.2117 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED | TEP225M025FCS vs TAP225M025CCS |
TEP225M025CRW | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED | TEP225M025FCS vs TEP225M025CRW |
TAP225M025HSB | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED | TEP225M025FCS vs TAP225M025HSB |