Part Details for TEP107K016FCS by Kyocera AVX Components
Overview of TEP107K016FCS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TEP107K016FCS
TEP107K016FCS CAD Models
TEP107K016FCS Part Data Attributes
|
TEP107K016FCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TEP107K016FCS
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0128 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TEP107K016FCS
This table gives cross-reference parts and alternative options found for TEP107K016FCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEP107K016FCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAP107K016CCS | Kyocera AVX Components | $3.5718 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, 3535, RADIAL LEADED | TEP107K016FCS vs TAP107K016CCS |
TEP107K016CRW | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, 3535, RADIAL LEADED | TEP107K016FCS vs TEP107K016CRW |
TAP107K016CRS | Kyocera AVX Components | $1.4000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, 3535, RADIAL LEADED | TEP107K016FCS vs TAP107K016CRS |
NDTM107K16F2TBF | NIC Components Corp | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | TEP107K016FCS vs NDTM107K16F2TBF |
NDTM107K16F1TRF | NIC Components Corp | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | TEP107K016FCS vs NDTM107K16F1TRF |
NDTM107K16F2TR | NIC Components Corp | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | TEP107K016FCS vs NDTM107K16F2TR |
TEP107K016CRS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, 3535, RADIAL LEADED | TEP107K016FCS vs TEP107K016CRS |
NDTM107K16F2TB | NIC Components Corp | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 100uF, THROUGH HOLE MOUNT | TEP107K016FCS vs NDTM107K16F2TB |
TAP107K016HSB | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, 3535, RADIAL LEADED | TEP107K016FCS vs TAP107K016HSB |
TAP107K016FCS | Kyocera AVX Components | $4.1348 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, 3535, RADIAL LEADED | TEP107K016FCS vs TAP107K016FCS |