Part Details for TEN4-4811 by Traco Power
Overview of TEN4-4811 by Traco Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-4-02 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-4-12 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-4-01 | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for TEN4-4811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005182766
|
Sager | Isolated DC/DC Converters - Through Hole | 0 |
|
Buy Now |
Part Details for TEN4-4811
TEN4-4811 CAD Models
TEN4-4811 Part Data Attributes
|
TEN4-4811
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TEN4-4811
Traco Power
4 Watt DC/DC converter, industrial, 4:1 input, encapsulated, DIP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Part Package Code | DIP | |
Package Description | DIP, DIP8/24,.6 | |
Pin Count | 23/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 31.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.66 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP8/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 265 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 3.3 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |