Part Details for TEN30-2409WI by Traco Power
Overview of TEN30-2409WI by Traco Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEN30-2409WI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005182702
|
Sager | Isolated DC/DC Converters - Through Hole | 0 |
|
Buy Now |
Part Details for TEN30-2409WI
TEN30-2409WI CAD Models
TEN30-2409WI Part Data Attributes
|
TEN30-2409WI
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TEN30-2409WI
Traco Power
30 Watt DC/DC converter, industrial, 4:1 input, encapsulated, 2" x 1.6" metal package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Part Package Code | MODULE | |
Package Description | ROHS AND REACH COMPLIANT PACKAGE-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P7 | |
Load Regulation-Max | 0.5% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Output Voltage-Max | 2.75 V | |
Output Voltage-Min | 2.25 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,7LEAD,1.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES |
Alternate Parts for TEN30-2409WI
This table gives cross-reference parts and alternative options found for TEN30-2409WI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEN30-2409WI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEN30-2411WI | 30 Watt DC/DC converter, industrial, 4:1 input, encapsulated, 2" x 1.6" metal package | Traco Power | TEN30-2409WI vs TEN30-2411WI |
TEN30-2412WI | 30 Watt DC/DC converter, industrial, 4:1 input, encapsulated, 2" x 1.6" metal package | Traco Power | TEN30-2409WI vs TEN30-2412WI |
TEN30-2413WI | 30 Watt DC/DC converter, industrial, 4:1 input, encapsulated, 2" x 1.6" metal package | Traco Power | TEN30-2409WI vs TEN30-2413WI |
TEN30-4811WI | 30 Watt DC/DC converter, industrial, 4:1 input, encapsulated, 2" x 1.6" metal package | Traco Power | TEN30-2409WI vs TEN30-4811WI |
TEN30-4809WI | 30 Watt DC/DC converter, industrial, 4:1 input, encapsulated, 2" x 1.6" metal package | Traco Power | TEN30-2409WI vs TEN30-4809WI |
TEN30-2408WI | 30 Watt DC/DC converter, industrial, 4:1 input, encapsulated, 2" x 1.6" metal package | Traco Power | TEN30-2409WI vs TEN30-2408WI |
TEN30-2410WI | 30 Watt DC/DC converter, industrial, 4:1 input, encapsulated, 2" x 1.6" metal package | Traco Power | TEN30-2409WI vs TEN30-2410WI |
TEN30-4810WI | 30 Watt DC/DC converter, industrial, 4:1 input, encapsulated, 2" x 1.6" metal package | Traco Power | TEN30-2409WI vs TEN30-4810WI |