Part Details for TEN20-2422WIN-HS1 by Traco Power
Overview of TEN20-2422WIN-HS1 by Traco Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Part Details for TEN20-2422WIN-HS1
TEN20-2422WIN-HS1 CAD Models
TEN20-2422WIN-HS1 Part Data Attributes:
|
TEN20-2422WIN-HS1
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TEN20-2422WIN-HS1
Traco Power
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Output Voltage-Nom | 12 V | |
Total Power Output-Max | 20 W |