Part Details for TEN20-2413WIR-HS1 by Traco Power
Overview of TEN20-2413WIR-HS1 by Traco Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Renewable Energy
Part Details for TEN20-2413WIR-HS1
TEN20-2413WIR-HS1 CAD Models
TEN20-2413WIR-HS1 Part Data Attributes:
|
TEN20-2413WIR-HS1
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TEN20-2413WIR-HS1
Traco Power
Analog Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 265 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Time@Peak Reflow Temperature-Max (s) | 10 |