-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photo Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78-TEMT7100ITX01
|
Mouser Electronics | Phototransistors PHOT TRANS PCB-SMD DAYLIGHT FIL 870NM-E4 RoHS: Compliant | 5720 |
|
$0.2880 / $0.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks | 0 |
|
$0.2900 | Buy Now |
DISTI #
TEMT7100ITX01
|
TTI | Phototransistors PHOT TRANS PCB-SMD DAYLIGHT FIL 870NM-E4 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TEMT7100ITX01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TEMT7100ITX01
Vishay Intertechnologies
Photo Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AEC-Q101 | |
Coll-Emtr Bkdn Voltage-Min | 20 V | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.45 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 870 nm | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES |