Part Details for TEMT66PE by Three-Five Systems Inc
Overview of TEMT66PE by Three-Five Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for TEMT66PE
TEMT66PE CAD Models
TEMT66PE Part Data Attributes
|
TEMT66PE
Three-Five Systems Inc
Buy Now
Datasheet
|
Compare Parts:
TEMT66PE
Three-Five Systems Inc
Infrared LED, 940nm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THREE-FIVE SYSTEMS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.B | |
HTS Code | 8541.40.20.00 | |
Forward Current-Max | 0.13 A | |
Forward Voltage-Max | 1.7 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 3 V | |
Semiconductor Material | GaAs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 10 deg |