-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photo Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
751-1052-1-ND
|
DigiKey | SENSOR PHOTO 950NM TOP VIEW 2SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8439 In Stock |
|
$0.2507 / $1.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TEMT1000
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEMT1000
Vishay Semiconductors
Photo Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Terminal Finish | Tin (Sn) |
This table gives cross-reference parts and alternative options found for TEMT1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEMT1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEMT1020 | Photo Transistor, | Vishay Semiconductors | TEMT1000 vs TEMT1020 |
TEMT1030 | Photo Transistor, 880nm, 0.05A I(C), 2.50 X 2 MM, 2.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TEMT1000 vs TEMT1030 |
TEMT1040 | Photo Transistor, 880nm, 0.05A I(C), 2.50 X 2 MM, 2.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TEMT1000 vs TEMT1040 |
TEMT1030 | Photo Transistor, | Vishay Semiconductors | TEMT1000 vs TEMT1030 |