Part Details for TEMD1030 by Vishay Intertechnologies
Overview of TEMD1030 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for TEMD1030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K7185
|
Newark | Pin Photodiode, 940Nm, 15Deg, Smd, No. Of Pins:2Pins, Diode Case Style:Smd, Wavelength Of Peak Sensitivity:940Nm, Angle Of Half Sensitivity ±:15°, Dark Current:1000Pa, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Vishay TEMD1030 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2860 / $0.3810 | Buy Now |
DISTI #
TEMD1030
|
Avnet Americas | Photodiode PIN Chip 900nm 0.6A/W Sensitivity 2-Pin SMD T/R - Tape and Reel (Alt: TEMD1030) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2635 / $0.2916 | Buy Now |
DISTI #
782-TEMD1030
|
Mouser Electronics | Photodiodes Yoke 790 to 1050nm +/-15 deg RoHS: Compliant | 1073 |
|
$0.3090 / $0.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.2850 | Buy Now |
DISTI #
TEMD1030
|
EBV Elektronik | Photodiode PIN Chip 900nm 0.6A/W Sensitivity 2-Pin SMD T/R (Alt: TEMD1030) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TEMD1030
TEMD1030 CAD Models
TEMD1030 Part Data Attributes
|
TEMD1030
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TEMD1030
Vishay Intertechnologies
PIN Photodiode, 2 X 2.50 MM, 2.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 2 X 2.50 MM, 2.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | DAYLIGHT FILTER | |
Configuration | SINGLE | |
Dark Current-Max | 10 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Light Current-Nom | 0.012 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 940 nm | |
Reverse Breakdown Voltage-Min | 60 V | |
Reverse Voltage-Max | 60 V | |
Semiconductor Material | Silicon | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |