Datasheets
TEL12-4815 by: Traco Power

12 Watt DC/DC converter, industrial, 2:1 input, ultra compact design, encapsulated, DIP-16 metal package

Part Details for TEL12-4815 by Traco Power

Overview of TEL12-4815 by Traco Power

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LPO4815-104KLB Coilcraft Inc General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT
LPO4815-152MXB Coilcraft Inc General Purpose Inductor, 1.5uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT
LPO4815-222MLB Coilcraft Inc General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT

Price & Stock for TEL12-4815

Part # Distributor Description Stock Price Buy
DISTI # TEL12-4815
TME Converter: DC/DC, 12W, Uin: 36÷75V, Uout: 24VDC, Iout: 500mA, DIP16 Min Qty: 1 9
  • 1 $29.4200
  • 10 $28.0300
  • 30 $27.1100
  • 100 $26.2000
$26.2000 / $29.4200 Buy Now
DISTI # 000000000006185500
Sager Isolated DC/DC Converters - Through Hole Min Qty: 1 0
  • 1 $28.8400
  • 5 $27.0100
  • 10 $26.2600
  • 25 $25.5500
  • 50 $24.8800
$24.8800 / $28.8400 Buy Now

Part Details for TEL12-4815

TEL12-4815 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TEL12-4815 Part Data Attributes

TEL12-4815 Traco Power
Buy Now Datasheet
Compare Parts:
TEL12-4815 Traco Power 12 Watt DC/DC converter, industrial, 2:1 input, ultra compact design, encapsulated, DIP-16 metal package
Rohs Code Yes
Part Life Cycle Code Active
Reach Compliance Code unknown
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Approvals IEC, EN, UL
Efficiency (Main Output) 88%
Input Voltage-Max 75 V
Input Voltage-Min 36 V
Input Voltage-Nom 48 V
JESD-30 Code R-MDIP-P5
JESD-609 Code e3
Length 23.8 mm
Line Regulation-Max 0.8%
Load Regulation-Max 1%
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.5 A
Output Voltage-Max 24.24 V
Output Voltage-Min 23.76 V
Output Voltage-Nom 24 V
Package Body Material METAL
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.024745 Vrms
Screening Level IEC/EN/UL 62368-1
Seated Height-Max 10.7 mm
Surface Mount NO
Technology HYBRID
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Total Power Output-Max 12 W
Trim/Adjustable Output NO
Warm-up Time 0.03 s
Width 13.7 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TEL12-4815 by Traco Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TEL12-4815 by Traco Power

Select Manufacturer
Which Manufacturer of TEL12-4815 would you like to use for your alert(s)?
  • Please alert me when TEL12-4815 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TEL12-4815 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TEL12-4815 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TEL12-4815 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TEL12-4815.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TEL12-4815 by Traco Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: