Part Details for TEG310XBCAFREQCBBC by Rakon Limited
Overview of TEG310XBCAFREQCBBC by Rakon Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TEG310XBCAFREQCBBC
TEG310XBCAFREQCBBC CAD Models
TEG310XBCAFREQCBBC Part Data Attributes
|
TEG310XBCAFREQCBBC
Rakon Limited
Buy Now
Datasheet
|
Compare Parts:
TEG310XBCAFREQCBBC
Rakon Limited
CMOS Output Clock Oscillator, 10MHz Min, 100MHz Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RAKON LTD | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2% | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Physical Dimension | 25.6mm x 25.6mm x 13.2mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Nom | 12 V | |
Symmetry-Max | 40/60 % |