Part Details for TEF6730AHW/V1,557 by NXP Semiconductors
Overview of TEF6730AHW/V1,557 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEF6730AHW/V1,557
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC DIGITAL IF FRONT END 64-HTQFP | 25000 |
|
RFQ |
Part Details for TEF6730AHW/V1,557
TEF6730AHW/V1,557 CAD Models
TEF6730AHW/V1,557 Part Data Attributes:
|
TEF6730AHW/V1,557
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEF6730AHW/V1,557
NXP Semiconductors
TEF6730A - Front-end for digital-IF car radio QFP 64-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, SOT855-1, HTQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | SOT855-1 | |
Reach Compliance Code | unknown | |
Built-in IF Amplifier | YES | |
Consumer IC Type | AUDIO TUNER | |
Demodulation Type | AM/FM | |
Input Frequency-Max (RF) | 0.288 MHz | |
Input Frequency-Min (RF) | 0.144 MHz | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Noise Figure-Nom | 12.9 dB | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |