Part Details for TEESVJ1A155M8R by TOKIN Corporation
Overview of TEESVJ1A155M8R by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TEESVJ1A155M8R
TEESVJ1A155M8R CAD Models
TEESVJ1A155M8R Part Data Attributes
|
TEESVJ1A155M8R
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
TEESVJ1A155M8R
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 1.5uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 25500 mΩ | |
Height | 0.8 mm | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Manufacturer Series | E/SV | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | E/SV | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Shape | J BEND | |
Width | 0.8 mm |
Alternate Parts for TEESVJ1A155M8R
This table gives cross-reference parts and alternative options found for TEESVJ1A155M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEESVJ1A155M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL155M010CRLD90GC | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TEESVJ1A155M8R vs TBCL155M010CRLD90GC |
TBCL155M010CRLZT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TEESVJ1A155M8R vs TBCL155M010CRLZT045 |
TBCL155M010CRSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TEESVJ1A155M8R vs TBCL155M010CRSZ0000 |
TBCL155M010CSSCT945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TEESVJ1A155M8R vs TBCL155M010CSSCT945 |
TBCL155M010CWSD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TEESVJ1A155M8R vs TBCL155M010CWSD0023 |
TBCL155M010CWSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TEESVJ1A155M8R vs TBCL155M010CWSZ0045 |
TBCL155M010CBSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TEESVJ1A155M8R vs TBCL155M010CBSZ0023 |
TBCL155M010CWSBT745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TEESVJ1A155M8R vs TBCL155M010CWSBT745 |
TBCL155M010CSSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TEESVJ1A155M8R vs TBCL155M010CSSZ0000 |
TBCL155M010CRSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TEESVJ1A155M8R vs TBCL155M010CRSB0900 |