Part Details for TEESVD1D476K12R by TOKIN Corporation
Overview of TEESVD1D476K12R by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TEESVD1D476K12R
TEESVD1D476K12R CAD Models
TEESVD1D476K12R Part Data Attributes
|
TEESVD1D476K12R
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
TEESVD1D476K12R
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 47uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7300 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.0094 mA | |
Length | 7.3 mm | |
Manufacturer Series | E/SV | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Series | E/SV | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TEESVD1D476K12R
This table gives cross-reference parts and alternative options found for TEESVD1D476K12R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEESVD1D476K12R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3D476K020C0175 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TEESVD1D476K12R vs TR3D476K020C0175 |
B45198R4476K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | TEESVD1D476K12R vs B45198R4476K406 |
07016-102KCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TEESVD1D476K12R vs 07016-102KCB |
TR3D476K020D0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TEESVD1D476K12R vs TR3D476K020D0100 |
B45198H4476K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | TEESVD1D476K12R vs B45198H4476K406 |
B45120D4769K107 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | TEESVD1D476K12R vs B45120D4769K107 |
TR3D476K020F0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TEESVD1D476K12R vs TR3D476K020F0200 |
TR3D476K020F0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TEESVD1D476K12R vs TR3D476K020F0150 |
T496D476K020ATE300C-7280 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917 | KEMET Corporation | TEESVD1D476K12R vs T496D476K020ATE300C-7280 |
T451D14761DKAB | CAP,TANTALUM / TA2O5,47UF,20VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TEESVD1D476K12R vs T451D14761DKAB |